
MP-3014-1100-35-80 | |
|---|---|
DigiKey Part Number | 1214-1461-2-ND - Tape & Reel (TR) 1214-1461-1-ND - Cut Tape (CT) 1214-1461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3014-1100-35-80 |
Description | LED WARM WHT 3500K 3014 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3500K 2.85V 60mA 110° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3014-1100-35-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 3014 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩199.00000 | ₩199 |
| 10 | ₩129.90000 | ₩1,299 |
| 100 | ₩89.74000 | ₩8,974 |
| 500 | ₩70.81400 | ₩35,407 |
| 1,000 | ₩64.45400 | ₩64,454 |
| 2,000 | ₩59.01150 | ₩118,023 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩60.23480 | ₩301,174 |
| 10,000 | ₩55.96330 | ₩559,633 |
| 15,000 | ₩53.76787 | ₩806,518 |
| 25,000 | ₩51.28268 | ₩1,282,067 |
| 35,000 | ₩49.80263 | ₩1,743,092 |
| 50,000 | ₩48.35686 | ₩2,417,843 |