LED Lighting - White, Warm 2700K 2.85V 60mA 110° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3014-1100-27-80

DigiKey Part Number
1214-1444-2-ND - Tape & Reel (TR)
1214-1444-1-ND - Cut Tape (CT)
1214-1444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3014-1100-27-80
Description
LED WARM WHT 2700K 3014
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Warm 2700K 2.85V 60mA 110° 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-3014-1100-27-80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
28lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
164 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
3014
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 803
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩199.00000₩199
10₩129.90000₩1,299
100₩89.74000₩8,974
500₩70.81400₩35,407
1,000₩64.45400₩64,454
2,000₩59.01150₩118,023
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩60.23480₩301,174
10,000₩55.96330₩559,633
15,000₩53.76787₩806,518
25,000₩51.28268₩1,282,067
35,000₩49.80263₩1,743,092
50,000₩48.35686₩2,417,843
Manufacturers Standard Package