
MP-3014-1100-22-90 | |
|---|---|
DigiKey Part Number | MP-3014-1100-22-90-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-3014-1100-22-90 |
Description | LED MP3014 WARM WHT 2200K 3014 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3014 White, Warm 2200K 2.85V 60mA 110° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3014-1100-22-90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2200K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 22lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 129 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 150mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 3014 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | ₩54.11464 | ₩1,352,866 |