Image for MP-3014-1100-22-80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3014-1100-22-80

DigiKey Part Number
MP-3014-1100-22-80-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-3014-1100-22-80
Description
LED MP3014 WARM WHT 2200K 3014
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-3014 White, Warm 2200K 2.85V 60mA 110° 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-3014-1100-22-80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2200K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
22lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
129 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
3014
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000₩51.28268₩1,282,067