
LVHC-LPW150/1-PC36K-18 | |
|---|---|
DigiKey Part Number | 1214-LVHC-LPW150/1-PC36K-18-ND |
Manufacturer | |
Manufacturer Product Number | LVHC-LPW150/1-PC36K-18 |
Description | LOW VOLTAGE HIGH CURRENT DRIVER, |
Customer Reference | |
Detailed Description | 15A 18V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 24V |
Manufacturer Luminus Devices Inc. | Voltage - Output 18V |
Series | Current - Output (Max) 15A |
Packaging Bulk | Power (Watts) 150 W |
Part Status Obsolete | Efficiency 92% |
DigiKey Programmable Not Verified | Termination Style Screw Terminal |
Topology AC DC Converter | Size / Dimension 2.76" L x 2.76" W x 1.38" H (70.0mm x 70.0mm x 35.0mm) |
Number of Outputs 1 | Mounting Type Chassis Mount |