16.7V Clamp 35.93A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.7V Clamp 35.93A Ipp Tvs Diode Through Hole DO-15
1.5KE10A

P6KE12CA

DigiKey Part Number
4491-P6KE12CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE12CA
Description
TVS 600W 12Vbr Bi-Dir DO-15
Customer Reference
Detailed Description
16.7V Clamp 35.93A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Clamping (Max) @ Ipp
16.7V
Mfr
Current - Peak Pulse (10/1000µs)
35.93A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
10.2V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
11.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,200
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
1₩225.00000₩225
10₩135.10000₩1,351
100₩103.57000₩10,357
500₩90.06000₩45,030
1,000₩87.80900₩87,809