
MF1W2RFT | |
|---|---|
DigiKey Part Number | 4491-MF1W2RFTTB-ND |
Manufacturer | |
Manufacturer Product Number | MF1W2RFT |
Description | RES 2 OHM 1% 1W AXIAL |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Number of Terminations | 2 |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₩117.61000 | ₩11,761 |
| 300 | ₩93.21000 | ₩27,963 |
| 500 | ₩79.00200 | ₩39,501 |