
CD010M220C06PE50V00A | |
|---|---|
DigiKey Part Number | 4491-CD010M220C06PE50V00ATR-ND - Tape & Reel (TR) |
Manufacturer | Suscon |
Manufacturer Product Number | CD010M220C06PE50V00A |
Description | CAP ALUM 22UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Part Status Active | Impedance 18 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₩332.20000 | ₩1,661 |
| 50 | ₩241.08000 | ₩12,054 |
| 100 | ₩211.68000 | ₩21,168 |
| 2,000 | ₩141.12000 | ₩282,240 |
| 4,000 | ₩139.65000 | ₩558,600 |