Similar

MXZ9-PW40-0000 | |
|---|---|
DigiKey Part Number | 1416-1195-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXZ9-PW40-0000 |
Description | LED LUXEON NEU WHITE 4000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 4014 White, Neutral 4000K 2.9V 30mA 1606 (4014 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 11lm (Typ) | |
Current - Test | 30mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 126 lm/W | |
CRI (Color Rendering Index) | 90 (Typ) | |
Current - Max | 90mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1606 (4014 Metric) | |
Supplier Device Package | 4014 | |
Size / Dimension | 0.157" L x 0.055" W (4.00mm x 1.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 45°C/W | |
Base Product Number |
