LHUV-0415-A055 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Lumileds
In Stock: 3,721
Unit Price: ₩16,278.00000
Datasheet
Image for LHUV-0415-A055 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHUV-0415-A055

DigiKey Part Number
LHUV-0415-A055-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LHUV-0415-A055
Description
LED UV/NUV SMD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 415nm 3.15V 1A 140° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
415nm
Voltage - Forward (Vf) (Typ)
3.15V
Viewing Angle
140°
Orientation
Top View
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes