Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 380nm ~ 385nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 125° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
