L2C5-50701812G2300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₩23,807.24000
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₩21,687.78500
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₩23,807.24000
Datasheet
Image for L2C5-50701812G2300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-50701812G2300

DigiKey Part Number
1416-L2C5-50701812G2300-ND
Manufacturer
Manufacturer Product Number
L2C5-50701812G2300
Description
LED COB LUXEON COOL WHT SQ 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
10000lm (Typ)
Current - Test
1.2A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
51.1V
Lumens/Watt @ Current - Test
161 lm/W
Current - Max
2.4A
CRI (Color Rendering Index)
70
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.50mm
Light Emitting Surface (LES)
22.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in KRW
Tube
QuantityUnit PriceExt Price
200₩23,807.24000₩4,761,448
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.