L130-3590001400003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₩50.91286
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₩53.00433
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₩53.46808
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₩49.98114
Datasheet
Image for L130-3590001400003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-3590001400003

DigiKey Part Number
1416-L130-3590001400003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-3590001400003
Description
LED LUXEON WARM WHT 3500K 1206
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3014 White, Warm 3500K 2.95V 60mA 116° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
24lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
133 lm/W
CRI (Color Rendering Index)
90
Current - Max
120mA
Viewing Angle
116°
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
35°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
36,000₩51.61103₩1,857,997