
L128-4080SA35A00E1 | |
|---|---|
DigiKey Part Number | 1416-L128-4080SA35A00E1TR-ND - Tape & Reel (TR) 1416-L128-4080SA35A00E1CT-ND - Cut Tape (CT) 1416-L128-4080SA35A00E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-4080SA35A00E1 |
Description | NEUTRAL-WHITE 2835 S 3V 80 CRI F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 White, Neutral 4000K 2.7V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 218 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 350mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 17.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩183.00000 | ₩183 |
| 10 | ₩120.80000 | ₩1,208 |
| 100 | ₩83.32000 | ₩8,332 |
| 500 | ₩65.55400 | ₩32,777 |
| 1,000 | ₩59.62300 | ₩59,623 |
| 2,000 | ₩54.53250 | ₩109,065 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩48.24900 | ₩192,996 |
| 8,000 | ₩44.67913 | ₩357,433 |
| 12,000 | ₩42.84208 | ₩514,105 |
| 20,000 | ₩40.76315 | ₩815,263 |
| 28,000 | ₩39.52386 | ₩1,106,668 |
| 40,000 | ₩38.31365 | ₩1,532,546 |
