
L128-4080HA35000H1 | |
|---|---|
DigiKey Part Number | 1416-L128-4080HA35000H1TR-ND - Tape & Reel (TR) 1416-L128-4080HA35000H1CT-ND - Cut Tape (CT) 1416-L128-4080HA35000H1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-4080HA35000H1 |
Description | NEUTRAL-WHITE 2835HE 3V 80 CRI F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 White, Neutral 4000K 2.71V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.71V | |
Lumens/Watt @ Current - Test | 216 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 10°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩260.00000 | ₩260 |
| 10 | ₩180.40000 | ₩1,804 |
| 100 | ₩124.75000 | ₩12,475 |
| 500 | ₩99.22000 | ₩49,610 |
| 1,000 | ₩90.70400 | ₩90,704 |
| 2,000 | ₩83.41900 | ₩166,838 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩74.24225 | ₩296,969 |
| 8,000 | ₩69.16288 | ₩553,303 |
| 12,000 | ₩66.55125 | ₩798,615 |
| 20,000 | ₩63.59730 | ₩1,271,946 |
| 28,000 | ₩61.83832 | ₩1,731,473 |
| 40,000 | ₩60.12045 | ₩2,404,818 |