
SSL-LXA228YC-TR21 | |
|---|---|
DigiKey Part Number | 67-1389-2-ND - Tape & Reel (TR) 67-1389-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSL-LXA228YC-TR21 |
Description | LED YL CLR AXIAL SMD BOTTOM ENT |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 2-SMD, Yoke Bend |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 2-SMD, Yoke Bend | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |