Green LED Indication - Discrete 2.2V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LXA228SUGCTR11

DigiKey Part Number
67-1729-2-ND - Tape & Reel (TR)
67-1729-1-ND - Cut Tape (CT)
67-1729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSL-LXA228SUGCTR11
Description
LED GREEN CLEAR AXIAL SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
SSL-LXA228SUGCTR11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
574nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
3.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,573
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩902.00000₩902
10₩616.10000₩6,161
100₩444.58000₩44,458
500₩367.24800₩183,624
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩341.79400₩341,794
2,000₩320.16150₩640,323
3,000₩309.05200₩927,156
5,000₩296.49540₩1,482,477
7,000₩289.01957₩2,023,137
10,000₩281.72570₩2,817,257
Manufacturers Standard Package