SSL-LXA228GC-TR31 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Lumex Opto/Components Inc.
In Stock: 885
Unit Price: ₩566.00000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ₩141.46500

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ₩192.62867
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ₩214.69967
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ₩129.91233
Datasheet

Similar


Kingbright
In Stock: 11,479
Unit Price: ₩856.00000
Datasheet

Similar


Kingbright
In Stock: 10,464
Unit Price: ₩902.00000
Datasheet
Green LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green LED Indication - Discrete 2.1V 2-SMD, Z-Bend
2-SMD, Z-Bend

SSL-LXA228GC-TR31

DigiKey Part Number
67-1391-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSL-LXA228GC-TR31
Description
LED GREEN CLR ZBEND SMD BOT ENT
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
2.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes