cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX3044SGD

DigiKey Part Number
SSL-LX3044SGD-ND
Manufacturer
Manufacturer Product Number
SSL-LX3044SGD
Description
LED GREEN DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,158
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩456.00000₩456
10₩308.60000₩3,086
100₩217.78000₩21,778
500₩176.37200₩88,186
1,000₩162.67600₩162,676
2,000₩150.99300₩301,986
5,000₩138.19360₩690,968
10,000₩130.18920₩1,301,892
25,000₩121.44348₩3,036,087
Manufacturers Standard Package