
SSI-LXH600SID-150 | |
|---|---|
DigiKey Part Number | 67-2244-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXH600SID-150 |
Description | LED PNL IND RED DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 60° 2V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Lumex Opto/Components Inc. | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.25" (6.35mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 100mcd |
Lens Color Red | Wavelength - Peak 636nm |
Lens Transparency Diffused | Viewing Angle 60° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,798.00000 | ₩2,798 |
| 10 | ₩1,993.60000 | ₩19,936 |
| 100 | ₩1,511.98000 | ₩151,198 |
| 500 | ₩1,299.29600 | ₩649,648 |
| 1,000 | ₩1,229.85800 | ₩1,229,858 |
| 2,000 | ₩1,171.00750 | ₩2,342,015 |
| 5,000 | ₩1,106.82680 | ₩5,534,134 |
| 10,000 | ₩1,066.88230 | ₩10,668,823 |
