
SSF-LXH305YD-TR | |
|---|---|
DigiKey Part Number | 67-1376-2-ND - Tape & Reel (TR) 67-1376-1-ND - Cut Tape (CT) 67-1376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF-LXH305YD-TR |
Description | LED CBI 3MM YELLOW SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,232.00000 | ₩2,232 |
| 10 | ₩1,577.70000 | ₩15,777 |
| 100 | ₩1,184.06000 | ₩118,406 |
| 500 | ₩1,009.55800 | ₩504,779 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩952.53400 | ₩952,534 |
| 2,000 | ₩904.20100 | ₩1,808,402 |
| 3,000 | ₩879.42167 | ₩2,638,265 |
| 5,000 | ₩851.45900 | ₩4,257,295 |
| 7,000 | ₩834.82529 | ₩5,843,777 |
| 10,000 | ₩818.61740 | ₩8,186,174 |

