Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.2V 10mA 0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm) 9-SIP Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDD-E302NI-RA

DigiKey Part Number
67-1518-ND
Manufacturer
Manufacturer Product Number
LDD-E302NI-RA
Description
DISP 7SEG 0.3" DBL GRN 9SIP RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.2V 10mA 0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm) 9-SIP Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Lumex Opto/Components Inc.
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Bulk
Current - Test
10mA
Part Status
Active
Millicandela Rating
2.5mcd
Number of Characters
2
Wavelength - Peak
565nm
Size / Dimension
0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm)
Power Dissipation (Max)
105mW
Digit/Alpha Size
0.30" (7.62mm)
Package / Case
9-SIP Right Angle
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩3,960.00000₩3,960