
900016101 | |
|---|---|
DigiKey Part Number | 1794-1309-ND |
Manufacturer | |
Manufacturer Product Number | 900016101 |
Description | 0985 856 500/8M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.25' (8.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 26.25' (8.00m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩151,504.00000 | ₩151,504 |
| 10 | ₩128,783.10000 | ₩1,287,831 |
| 25 | ₩120,728.12000 | ₩3,018,203 |
| 50 | ₩114,972.18000 | ₩5,748,609 |
| 100 | ₩109,492.50000 | ₩10,949,250 |