
LS120-S | |
|---|---|
DigiKey Part Number | 2978-LS120-S-ND |
Manufacturer | |
Manufacturer Product Number | LS120-S |
Description | IC SWITCH DEBOUNCER 20-SOIC |
Customer Reference | |
Detailed Description | Switch Debouncer 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LogiSwitch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Switch Debouncer | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |