MLx, MHS 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MLx, MHS 0603

V5.5MLA0603NHAUTO

DigiKey Part Number
F11304TR-ND - Tape & Reel (TR)
F11304CT-ND - Cut Tape (CT)
F11304DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V5.5MLA0603NHAUTO
Description
VARISTOR 8.2V 30A 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.2 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
V5.5MLA0603NHAUTO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
7.1 V
Varistor Voltage (Typ)
8.2 V
Varistor Voltage (Max)
9.3 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
830 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 819
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩558.00000₩558
10₩388.00000₩3,880
25₩344.44000₩8,611
100₩297.87000₩29,787
250₩275.44800₩68,862
500₩261.92800₩130,964
1,000₩250.83200₩250,832
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩215.19080₩537,977
5,000₩208.82760₩1,044,138
7,500₩205.64267₩1,542,320
12,500₩204.07992₩2,550,999
Manufacturers Standard Package