


V300LS4P | |
|---|---|
DigiKey Part Number | F12143TR-ND - Tape & Reel (TR) F12143CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V300LS4P |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 25J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 70 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 405 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 470 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩219.00000 | ₩219 |
| 10 | ₩151.40000 | ₩1,514 |
| 25 | ₩133.00000 | ₩3,325 |
| 100 | ₩112.39000 | ₩11,239 |
| 250 | ₩102.52800 | ₩25,632 |
| 500 | ₩96.62800 | ₩48,314 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩77.89600 | ₩77,896 |
| 2,000 | ₩74.48500 | ₩148,970 |
| 3,000 | ₩72.77567 | ₩218,327 |
| 5,000 | ₩70.88380 | ₩354,419 |
| 7,000 | ₩69.77629 | ₩488,434 |
| 10,000 | ₩68.71230 | ₩687,123 |

