
TPSMC120CA | |
|---|---|
DigiKey Part Number | 18-TPSMC120CATR-ND - Tape & Reel (TR) 18-TPSMC120CACT-ND - Cut Tape (CT) 18-TPSMC120CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC120CA |
Description | TVS DIODE 102.6VWM 165VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102.6V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 9.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,232.00000 | ₩2,232 |
| 10 | ₩1,415.70000 | ₩14,157 |
| 100 | ₩945.56000 | ₩94,556 |
| 500 | ₩743.97600 | ₩371,988 |
| 1,000 | ₩679.12400 | ₩679,124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩601.96500 | ₩1,805,895 |