



SMD100F-2018-2 | |
|---|---|
DigiKey Part Number | SMD100F-2018-2TR-ND - Tape & Reel (TR) SMD100F-2018-2CT-ND - Cut Tape (CT) SMD100F-2018-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD100F-2018-2 |
Description | PTC RESET FUSE 15V 1.1A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.1 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SMD100F-2018-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.200" L x 0.180" W (5.08mm x 4.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,072.00000 | ₩1,072 |
| 5 | ₩887.00000 | ₩4,435 |
| 10 | ₩817.00000 | ₩8,170 |
| 50 | ₩678.04000 | ₩33,902 |
| 100 | ₩625.51000 | ₩62,551 |
| 250 | ₩562.31600 | ₩140,579 |
| 500 | ₩518.65200 | ₩259,326 |
| 1,000 | ₩478.21600 | ₩478,216 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩365.39275 | ₩1,461,571 |
| 8,000 | ₩356.99163 | ₩2,855,933 |