


SE200 | |
|---|---|
DigiKey Part Number | F6289TR-ND - Tape & Reel (TR) F6289CT-ND - Cut Tape (CT) F6289DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE200 |
Description | GDT 200V 500A 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 500A 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,219.00000 | ₩4,219 |
| 5 | ₩3,494.80000 | ₩17,474 |
| 10 | ₩3,225.80000 | ₩32,258 |
| 50 | ₩2,675.70000 | ₩133,785 |
| 100 | ₩2,468.25000 | ₩246,825 |
| 250 | ₩2,217.55600 | ₩554,389 |
| 500 | ₩2,044.09800 | ₩1,022,049 |
| 1,000 | ₩1,971.12800 | ₩1,971,128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩1,610.39700 | ₩4,831,191 |