TRIAC Alternistor - Snubberless 600 V 25 A Through Hole TO-218AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 600 V 25 A Through Hole TO-218AC
TO-218AC Back

QJ6025KH6TP

DigiKey Part Number
F10304-ND
Manufacturer
Manufacturer Product Number
QJ6025KH6TP
Description
TRIAC ALTERNSTR 600V 25A TO218AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 25 A Through Hole TO-218AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
80 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
100 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-218-3 Isolated Tab, TO-218AC
Current - On State (It (RMS)) (Max)
25 A
Supplier Device Package
TO-218AC
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
208A, 250A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tube
QuantityUnit PriceExt Price
250₩10,232.93200₩2,558,233
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.