Digital Switch Unipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF32115TMR

DigiKey Part Number
18-LF32115TMRTR-ND - Tape & Reel (TR)
18-LF32115TMRCT-ND - Cut Tape (CT)
18-LF32115TMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF32115TMR
Description
MAGNETIC SWITCH UNIPOLAR SOT23-3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LF32115TMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 5.5V
Mfr
Current - Supply (Max)
200nA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
20mA
Part Status
Active
Output Type
Open Drain
Function
Unipolar Switch
Features
Temperature Compensated
Technology
Operating Temperature
-40°C ~ 125°C
Polarization
South Pole
Mounting Type
Surface Mount
Sensing Range
2.5mT Trip, 0.5mT Release
Supplier Device Package
SOT-23-3
Test Condition
25°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,995
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,422.00000₩1,422
5₩1,247.60000₩6,238
10₩1,183.30000₩11,833
25₩1,108.08000₩27,702
50₩1,056.10000₩52,805
100₩1,008.86000₩100,886
500₩913.76400₩456,882
1,000₩878.38700₩878,387
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩709.97967₩2,129,939
6,000₩685.78400₩4,114,704
9,000₩672.57522₩6,053,177
15,000₩656.85400₩9,852,810
21,000₩647.03257₩13,587,684
Manufacturers Standard Package