
LF21215TMR | |
|---|---|
DigiKey Part Number | 18-LF21215TMRTR-ND - Tape & Reel (TR) 18-LF21215TMRCT-ND - Cut Tape (CT) 18-LF21215TMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF21215TMR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 5.5V |
Mfr | Current - Supply (Max) 1.5µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 9mA |
Part Status Active | Output Type Push-Pull |
Function Omnipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 125°C |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range ±3mT Trip, ±0.5mT Release | Supplier Device Package SOT-23-3 |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,422.00000 | ₩1,422 |
| 5 | ₩1,247.60000 | ₩6,238 |
| 10 | ₩1,183.30000 | ₩11,833 |
| 25 | ₩1,108.08000 | ₩27,702 |
| 50 | ₩1,056.10000 | ₩52,805 |
| 100 | ₩1,008.86000 | ₩100,886 |
| 500 | ₩913.76400 | ₩456,882 |
| 1,000 | ₩878.38700 | ₩878,387 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩709.97967 | ₩2,129,939 |
| 6,000 | ₩685.78400 | ₩4,114,704 |
| 9,000 | ₩672.57522 | ₩6,053,177 |
| 15,000 | ₩656.85400 | ₩9,852,810 |
| 21,000 | ₩647.03257 | ₩13,587,684 |







