
LF21115TMR | |
|---|---|
DigiKey Part Number | 18-LF21115TMRTR-ND - Tape & Reel (TR) 18-LF21115TMRCT-ND - Cut Tape (CT) 18-LF21115TMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF21115TMR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 200nA (Typ) |
Mfr | Current - Output (Max) 9mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Features Temperature Compensated |
Function Omnipolar Switch | Operating Temperature -40°C ~ 125°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23-3 |
Sensing Range ±2.6mT Trip, ±0.5mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 25°C | Base Product Number |
Voltage - Supply 1.8V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,452.00000 | ₩1,452 |
| 5 | ₩1,273.80000 | ₩6,369 |
| 10 | ₩1,208.20000 | ₩12,082 |
| 25 | ₩1,131.44000 | ₩28,286 |
| 50 | ₩1,078.36000 | ₩53,918 |
| 100 | ₩1,030.13000 | ₩103,013 |
| 500 | ₩933.03400 | ₩466,517 |
| 1,000 | ₩896.91100 | ₩896,911 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩724.95233 | ₩2,174,857 |
| 6,000 | ₩700.24617 | ₩4,201,477 |
| 9,000 | ₩686.75878 | ₩6,180,829 |
| 15,000 | ₩670.70607 | ₩10,060,591 |
| 21,000 | ₩660.67748 | ₩13,874,227 |








