
L4CL1206LR050DNR-A | |
|---|---|
DigiKey Part Number | 18-L4CL1206LR050DNR-ATR-ND - Tape & Reel (TR) 18-L4CL1206LR050DNR-ACT-ND - Cut Tape (CT) 18-L4CL1206LR050DNR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL1206LR050DNR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,232.00000 | ₩2,232 |
| 10 | ₩1,464.60000 | ₩14,646 |
| 25 | ₩1,256.68000 | ₩31,417 |
| 50 | ₩1,126.72000 | ₩56,336 |
| 100 | ₩1,016.04000 | ₩101,604 |
| 250 | ₩894.90000 | ₩223,725 |
| 500 | ₩819.04000 | ₩409,520 |
| 1,000 | ₩754.57000 | ₩754,570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩575.88060 | ₩2,879,403 |
| 10,000 | ₩569.66910 | ₩5,696,691 |