8-DFN 3x3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX4427MTR

DigiKey Part Number
212-IX4427MTR-ND - Tape & Reel (TR)
212-IX4427MTRCT-ND - Cut Tape (CT)
212-IX4427MTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IX4427MTR
Description
IC GATE DRVR LOW-SIDE 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
IX4427MTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 30V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
10ns, 8ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88,261
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,924.00000₩2,924
10₩1,820.70000₩18,207
25₩1,530.64000₩38,266
100₩1,203.68000₩120,368
250₩1,042.94800₩260,737
500₩944.02000₩472,010
1,000₩861.16800₩861,168
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩812.75500₩1,625,510
4,000₩792.29550₩3,169,182
6,000₩782.05167₩4,692,310
10,000₩770.69710₩7,706,971
14,000₩764.06221₩10,696,871
Manufacturers Standard Package