


ITV9550L2030MR | |
|---|---|
DigiKey Part Number | 18-ITV9550L2030MRTR-ND - Tape & Reel (TR) 18-ITV9550L2030MRCT-ND - Cut Tape (CT) 18-ITV9550L2030MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV9550L2030MR |
Description | FUSE BATTERY PROTECTOR 20V 45A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Battery Protection |
Series | Features 14 ~ 23.4V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus, TUV |
Part Status Active | Operating Temperature -10°C ~ 65°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 80A |
Fuse Type Board Mount | Package / Case Nonstandard SMD |
Current Rating (Amps) 30A | Size / Dimension 0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm) |
Voltage Rating - DC 62 VDC | DC Cold Resistance 0.0025 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCF9550-30-05 | Eaton - Electronics Division | 2,432 | 283-SCF9550-30-05CT-ND | ₩8,898.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩14,921.00000 | ₩14,921 |
| 5 | ₩12,377.20000 | ₩61,886 |
| 10 | ₩11,421.70000 | ₩114,217 |
| 50 | ₩9,470.30000 | ₩473,515 |
| 100 | ₩8,732.51000 | ₩873,251 |
| 250 | ₩7,839.50400 | ₩1,959,876 |
| 500 | ₩7,500.20200 | ₩3,750,101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩6,127.61400 | ₩6,127,614 |