


ITV4030L1415NR | |
|---|---|
DigiKey Part Number | 18-ITV4030L1415NRTR-ND - Tape & Reel (TR) 18-ITV4030L1415NRCT-ND - Cut Tape (CT) 18-ITV4030L1415NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV4030L1415NR |
Description | FUSE BATTERY PROTECTOR 36V 15A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Battery Protection |
Series | Features 10.5 ~ 19.6V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus, TUV |
Part Status Active | Operating Temperature -10°C ~ 65°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 50A |
Fuse Type Board Mount | Package / Case 1612 (4030 Metric) |
Current Rating (Amps) 15A | Size / Dimension 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) |
Voltage Rating - DC 36 VDC | DC Cold Resistance 0.00001 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,164.00000 | ₩8,164 |
| 5 | ₩6,769.60000 | ₩33,848 |
| 10 | ₩6,246.70000 | ₩62,467 |
| 50 | ₩5,181.40000 | ₩259,070 |
| 100 | ₩4,779.03000 | ₩477,903 |
| 250 | ₩4,292.07600 | ₩1,073,019 |
| 500 | ₩3,954.94400 | ₩1,977,472 |
| 1,000 | ₩3,863.90400 | ₩3,863,904 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩3,156.78240 | ₩15,783,912 |



