
CY10X38G25 | |
|---|---|
DigiKey Part Number | CY10X38G25-ND |
Manufacturer | |
Manufacturer Product Number | CY10X38G25 |
Description | FUSE CARTRIDGE 25A 500V 5AG |
Customer Reference | |
Detailed Description | Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Response Time | Fast Blow | |
Operating Temperature | - | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.394" Dia x 1.500" L (10.00mm x 38.00mm) |