

CPC1010N | |
---|---|
DigiKey Part Number | CPC1010N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1010N |
Description | SSR RELAY SPST-NO 170MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 170 mA | |
On-State Resistance (Max) | 11.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,645.00000 | ₩2,645 |
10 | ₩2,351.20000 | ₩23,512 |
25 | ₩2,245.44000 | ₩56,136 |
50 | ₩2,168.72000 | ₩108,436 |
100 | ₩2,094.36000 | ₩209,436 |
300 | ₩1,981.79333 | ₩594,538 |
500 | ₩1,931.44800 | ₩965,724 |
1,000 | ₩1,865.12900 | ₩1,865,129 |
5,000 | ₩1,719.65000 | ₩8,598,250 |