


AQ4024-01FTG | |
|---|---|
DigiKey Part Number | F10402TR-ND - Tape & Reel (TR) F10402CT-ND - Cut Tape (CT) F10402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ4024-01FTG |
Description | TVS DIODE 24VWM 50VC SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 1.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,097.00000 | ₩1,097 |
| 10 | ₩681.10000 | ₩6,811 |
| 100 | ₩440.31000 | ₩44,031 |
| 500 | ₩336.09200 | ₩168,046 |
| 1,000 | ₩302.50200 | ₩302,502 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩259.79367 | ₩779,381 |
| 6,000 | ₩238.28033 | ₩1,429,682 |
| 9,000 | ₩227.31678 | ₩2,045,851 |
| 15,000 | ₩222.97227 | ₩3,344,584 |