


AQ4023-01FTG | |
|---|---|
DigiKey Part Number | F10400TR-ND - Tape & Reel (TR) F10400CT-ND - Cut Tape (CT) F10400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ4023-01FTG |
Description | TVS DIODE 15VWM 40VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 1.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,313.00000 | ₩1,313 |
| 10 | ₩818.50000 | ₩8,185 |
| 100 | ₩528.34000 | ₩52,834 |
| 500 | ₩403.30400 | ₩201,652 |
| 1,000 | ₩362.99600 | ₩362,996 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩259.79367 | ₩779,381 |
| 6,000 | ₩238.28033 | ₩1,429,682 |
| 9,000 | ₩227.31678 | ₩2,045,851 |
| 15,000 | ₩222.97227 | ₩3,344,584 |