40V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Building Automation – Protect/Sense/Control

AQ4023-01FTG-C

DigiKey Part Number
F10401TR-ND - Tape & Reel (TR)
F10401CT-ND - Cut Tape (CT)
F10401DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ4023-01FTG-C
Description
TVS DIODE 15VWM 40VC SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
450W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
1.3pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,378
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,391.00000₩1,391
10₩863.80000₩8,638
100₩558.78000₩55,878
500₩427.63600₩213,818
1,000₩385.36500₩385,365
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩276.33567₩829,007
6,000₩253.77067₩1,522,624
9,000₩242.27578₩2,180,482
15,000₩240.78600₩3,611,790
Manufacturers Standard Package