


AQ4022-01FTG | |
|---|---|
DigiKey Part Number | F10398TR-ND - Tape & Reel (TR) F10398CT-ND - Cut Tape (CT) F10398DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ4022-01FTG |
Description | TVS DIODE 12VWM 33VC SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 33V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 1.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,299.00000 | ₩1,299 |
| 10 | ₩810.30000 | ₩8,103 |
| 100 | ₩523.00000 | ₩52,300 |
| 500 | ₩399.23000 | ₩199,615 |
| 1,000 | ₩359.32900 | ₩359,329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩257.16967 | ₩771,509 |
| 6,000 | ₩235.87350 | ₩1,415,241 |
| 9,000 | ₩225.02067 | ₩2,025,186 |
| 15,000 | ₩220.72000 | ₩3,310,800 |