31V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Building Automation – Protect/Sense/Control

AQ15C-01FTG

DigiKey Part Number
F10389TR-ND - Tape & Reel (TR)
F10389CT-ND - Cut Tape (CT)
F10389DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ15C-01FTG
Description
TVS DIODE 15VWM 31VC SOD323
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
31V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
31V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
450W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
75pF @ 1MHz (Max)
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 915
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,040.00000₩1,040
10₩642.10000₩6,421
100₩410.94000₩41,094
500₩310.95800₩155,479
1,000₩278.68500₩278,685
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩198.03567₩594,107
6,000₩180.80100₩1,084,806
9,000₩172.01544₩1,548,139
15,000₩162.14453₩2,432,168
21,000₩160.52400₩3,371,004
Manufacturers Standard Package