30V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Building Automation – Protect/Sense/Control

AQ15-01FTG

DigiKey Part Number
F10388TR-ND - Tape & Reel (TR)
F10388CT-ND - Cut Tape (CT)
F10388DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ15-01FTG
Description
TVS DIODE 15VWM 30VC SOD323
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
30V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
450W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
100pF @ 1MHz (Max)
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,821
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩958.00000₩958
10₩588.40000₩5,884
100₩375.44000₩37,544
500₩283.08800₩141,544
1,000₩253.26600₩253,266
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩179.44900₩538,347
6,000₩163.51600₩981,096
9,000₩155.39578₩1,398,562
15,000₩146.26807₩2,194,021
21,000₩141.89210₩2,979,734
Manufacturers Standard Package