


AQ05-01FTG | |
|---|---|
DigiKey Part Number | F10384TR-ND - Tape & Reel (TR) F10384CT-ND - Cut Tape (CT) F10384DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ05-01FTG |
Description | TVS DIODE 5VWM 13VC SOD323 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 350pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩958.00000 | ₩958 |
| 10 | ₩588.40000 | ₩5,884 |
| 100 | ₩375.44000 | ₩37,544 |
| 500 | ₩283.08800 | ₩141,544 |
| 1,000 | ₩253.26600 | ₩253,266 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩179.44900 | ₩538,347 |
| 6,000 | ₩163.51600 | ₩981,096 |
| 9,000 | ₩155.39578 | ₩1,398,562 |
| 15,000 | ₩146.26807 | ₩2,194,021 |
| 21,000 | ₩141.89210 | ₩2,979,734 |








