
5.0SMDJ17CAS | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ17CASTR-ND - Tape & Reel (TR) 18-5.0SMDJ17CASCT-ND - Cut Tape (CT) 18-5.0SMDJ17CASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ17CAS |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 181.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 181.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,722.00000 | ₩3,722 |
| 10 | ₩2,379.90000 | ₩23,799 |
| 100 | ₩1,617.30000 | ₩161,730 |
| 500 | ₩1,290.62400 | ₩645,312 |
| 1,000 | ₩1,185.60500 | ₩1,185,605 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩940.53967 | ₩2,821,619 |