18.2V Clamp 274.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ11CAS

DigiKey Part Number
18-5.0SMDJ11CASTR-ND - Tape & Reel (TR)
18-5.0SMDJ11CASCT-ND - Cut Tape (CT)
18-5.0SMDJ11CASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ11CAS
Description
TVS DIODE 11VWM 18.2VC DO214AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
18.2V Clamp 274.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
274.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,750
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩3,722.00000₩3,722
10₩2,379.90000₩23,799
100₩1,617.30000₩161,730
500₩1,290.62400₩645,312
1,000₩1,185.60500₩1,185,605
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩940.53967₩2,821,619
Manufacturers Standard Package