
1.5SMB39CA | |
|---|---|
DigiKey Part Number | 18-1.5SMB39CATR-ND - Tape & Reel (TR) 18-1.5SMB39CACT-ND - Cut Tape (CT) 18-1.5SMB39CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMB39CA |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,653.00000 | ₩1,653 |
| 10 | ₩1,033.20000 | ₩10,332 |
| 100 | ₩673.82000 | ₩67,382 |
| 500 | ₩519.13400 | ₩259,567 |
| 1,000 | ₩469.29700 | ₩469,297 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩338.30600 | ₩1,014,918 |
| 6,000 | ₩311.72683 | ₩1,870,361 |
| 9,000 | ₩306.56344 | ₩2,759,071 |
