
04611.25EER | |
---|---|
DigiKey Part Number | F2926TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04611.25EER |
Description | FUSE BRD MNT 600VAC 80VDC 2SMD |
Customer Reference | |
Detailed Description | 1.25 A 600 V 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 80 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A AC, 100A DC | |
Melting I²t | 16.5 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |
DC Cold Resistance | 0.11 Ohms |